91921-32115LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 122
Unit Price: $25.77000
Datasheet

Similar


WEC
In Stock: 4,000
Unit Price: $5.33120
Datasheet
91921-32115LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91921-32115LF

DigiKey Part Number
609-91921-32115LFTR-ND - Tape & Reel (TR)
609-91921-32115LFCT-ND - Cut Tape (CT)
609-91921-32115LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91921-32115LF
Description
CONAN CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91921-32115LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
15
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.59000$19.59
10$16.65300$166.53
25$15.61120$390.28
50$14.86540$743.27
100$14.15490$1,415.49
250$13.26832$3,317.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$12.22288$9,778.30
1,600$11.63969$18,623.50
2,400$11.31163$27,147.91
4,000$10.91162$43,646.48
5,600$10.65588$59,672.93
Manufacturers Standard Package