


91921-31115LF | |
---|---|
DigiKey Part Number | 609-91921-31115LFTR-ND - Tape & Reel (TR) 609-91921-31115LFCT-ND - Cut Tape (CT) 609-91921-31115LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31115LF |
Description | CONN RCPT 15POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31115LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.77000 | $25.77 |
10 | $21.87200 | $218.72 |
25 | $20.49760 | $512.44 |
50 | $19.51800 | $975.90 |
100 | $18.58620 | $1,858.62 |
250 | $17.42220 | $4,355.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $13.64228 | $10,913.82 |
1,600 | $13.53238 | $21,651.81 |