91911-31525LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91911-31525LF

91911-31525LF

DigiKey Part Number
609-4807-2-ND - Tape & Reel (TR)
609-4807-1-ND - Cut Tape (CT)
609-4807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91911-31525LF
Description
CONN HDR 25POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91911-31525LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm
Height Above Board
0.147" (3.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.59000$30.59
10$26.00900$260.09
25$24.37760$609.44
50$23.21420$1,160.71
100$22.10550$2,210.55
250$20.72096$5,180.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.73214$9,866.07
1,000$18.79082$18,790.82
1,500$18.26128$27,391.92
2,500$17.61544$44,038.60
3,500$17.20273$60,209.55
Manufacturers Standard Package