91910-21551LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91910-21551LF

91910-21551LF

DigiKey Part Number
609-1586-ND
Manufacturer
Manufacturer Product Number
91910-21551LF
Description
CONN HDR 51POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91910-21551LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
51
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm
Height Above Board
0.147" (3.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.44000$45.44
20$36.76650$735.33
40$35.01225$1,400.49
60$34.02367$2,041.42
100$32.81840$3,281.84
260$30.67877$7,976.48
500$29.29604$14,648.02
1,000$27.89881$27,898.81
2,500$26.15429$65,385.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.