

91910-21141LF | |
|---|---|
DigiKey Part Number | 609-1576-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21141LF |
Description | CONN HDR 41POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21141LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.08000 | $39.08 |
| 24 | $31.22333 | $749.36 |
| 48 | $29.73271 | $1,427.17 |
| 72 | $28.89236 | $2,080.25 |
| 120 | $27.86942 | $3,344.33 |
| 264 | $26.36155 | $6,959.45 |
| 504 | $25.18613 | $12,693.81 |
| 1,008 | $23.98486 | $24,176.74 |
| 2,520 | $22.48470 | $56,661.44 |






