
8609M2141C1 | |
---|---|
DigiKey Part Number | 8609M2141C1-ND |
Manufacturer | |
Manufacturer Product Number | 8609M2141C1 |
Description | COAXIAL CONTACT MALE-DIN RECEPT |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Crimp and Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Crimp and Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |