91900-21309LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91900-21309LF
Mezzselect Tool - Another Geek Moment

91900-21309LF

DigiKey Part Number
91900-21309LF-ND
Manufacturer
Manufacturer Product Number
91900-21309LF
Description
CONN HDR 9POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91900-21309LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
5mm
Height Above Board
0.068" (1.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
3,250$5.34440$17,369.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.