



91618-310ALF | |
---|---|
DigiKey Part Number | 609-91618-310ALFTR-ND - Tape & Reel (TR) 609-91618-310ALFCT-ND - Cut Tape (CT) 609-91618-310ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91618-310ALF |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91618-310ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.275" (6.99mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.81mm | |
Ingress Protection | - | |
Features | Board Lock, Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.47000 | $26.47 |
10 | $22.46500 | $224.65 |
100 | $19.09100 | $1,909.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $17.31113 | $6,924.45 |
800 | $16.48515 | $13,188.12 |
1,200 | $16.02057 | $19,224.68 |
2,000 | $15.45383 | $30,907.66 |
2,800 | $15.09161 | $42,256.51 |
4,000 | $14.71701 | $58,868.04 |