91596-024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 35
Unit Price: $24.23000
Datasheet

Similar


Samtec Inc.
In Stock: 210
Unit Price: $20.89000
Datasheet

Similar


Samtec Inc.
In Stock: 401
Unit Price: $22.60000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.08680
Datasheet

Similar


Samtec Inc.
In Stock: 18
Unit Price: $26.60000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.62625
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.57792
Datasheet

Similar


Samtec Inc.
In Stock: 1,523
Unit Price: $24.48000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.33625
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.15746
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.00388
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.48750
Datasheet

Similar


Samtec Inc.
In Stock: 1,064
Unit Price: $22.19000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91596-024

DigiKey Part Number
91596-024-ND
Manufacturer
Manufacturer Product Number
91596-024
Description
MINITEK 2MM RECPT VERT 2.3MM HI
Customer Reference
Detailed Description
24 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
200V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.