
915130-077 | |
---|---|
DigiKey Part Number | 915130-077-ND |
Manufacturer | |
Manufacturer Product Number | 915130-077 |
Description | SCREW SHOULDER |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |