



90311-040LF | |
|---|---|
DigiKey Part Number | 609-2784-ND |
Manufacturer | |
Manufacturer Product Number | 90311-040LF |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-040LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $17.95700 | $179.57 |
| 25 | $16.83280 | $420.82 |
| 50 | $16.02660 | $801.33 |
| 100 | $15.26130 | $1,526.13 |
| 250 | $14.30512 | $3,576.28 |
| 500 | $13.62242 | $6,811.21 |
| 1,000 | $12.97234 | $12,972.34 |
| 2,500 | $12.16077 | $30,401.92 |
















