Parametric Equivalent




89898-311ALF | |
|---|---|
DigiKey Part Number | 609-4474-2-ND - Tape & Reel (TR) 609-4474-1-ND - Cut Tape (CT) 609-4474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 89898-311ALF |
Description | CONN RCPT 22POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 89898-311ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.275" (6.99mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.81mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.80000 | $24.80 |
| 10 | $21.08200 | $210.82 |
| 100 | $17.91930 | $1,791.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $16.24868 | $6,499.47 |
| 800 | $15.47341 | $12,378.73 |
| 1,200 | $15.03728 | $18,044.74 |
| 2,000 | $14.50533 | $29,010.66 |
| 2,800 | $14.16531 | $39,662.87 |
| 4,000 | $13.81367 | $55,254.68 |






