



89035-102LF | |
|---|---|
DigiKey Part Number | 609-5739-ND |
Manufacturer | |
Manufacturer Product Number | 89035-102LF |
Description | CONN RCPT 24POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 89035-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 10 | $27.83700 | $278.37 |
| 48 | $24.91917 | $1,196.12 |
| 96 | $23.72844 | $2,277.93 |
| 144 | $23.05854 | $3,320.43 |
| 288 | $21.95826 | $6,323.98 |
| 528 | $21.03903 | $11,108.61 |
| 1,008 | $20.10123 | $20,262.04 |
| 2,544 | $18.83145 | $47,907.21 |











