88916-202 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 5,583
Unit Price: $17.79686
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88916-202

DigiKey Part Number
88916-202-ND
Manufacturer
Manufacturer Product Number
88916-202
Description
CONN RACK & PANEL 6POS NAT
Customer Reference
Detailed Description
6 (Power) Position Connector Natural Board Edge, Through Hole, Right Angle Rack and Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Connector Style
Rack and Panel
Number of Positions
6 (Power)
Pitch
0.157" (4.00mm)
Number of Rows
2
Mounting Type
Board Edge, Through Hole, Right Angle
Connector Usage
Receptacle
Features
Positions Molded Closed
Color
Natural
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes