
88916-202LF | |
---|---|
DigiKey Part Number | 88916-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 88916-202LF |
Description | CONN RACK & PANEL 6POS NAT |
Customer Reference | |
Detailed Description | 6 (Power) Position Connector Natural Board Edge, Through Hole, Right Angle Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 88916-202LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Connector Style | Rack and Panel | |
Number of Positions | 6 (Power) | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Connector Usage | Receptacle | |
Features | Positions Molded Closed | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |