
88911-101LF | |
---|---|
DigiKey Part Number | 609-5369-ND |
Manufacturer | |
Manufacturer Product Number | 88911-101LF |
Description | CONN RCPT HSG 1POS NATURAL PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Housing for Female Sockets Connector Natural Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 88911-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 1 (Coax) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Connector Usage | Receptacle | |
Features | Board Guide | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $9.87000 | $98.70 |
25 | $9.25200 | $231.30 |
50 | $8.80880 | $440.44 |
100 | $8.38750 | $838.75 |
250 | $7.86152 | $1,965.38 |
500 | $7.48614 | $3,743.07 |
1,000 | $7.12871 | $7,128.71 |
3,000 | $6.59716 | $19,791.48 |