8655MHRA0902KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $21.26710
Datasheet

Parametric Equivalent


HARTING
In Stock: 13
Unit Price: $76.95000
Datasheet

Parametric Equivalent


HARTING
In Stock: 8
Unit Price: $126.45000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $60.63680
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $56.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $40.59690
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $163.57830
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $53.29340
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 39
Unit Price: $50.40000
Datasheet
Image for 8655MHRA0902KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MHRA0902KLF

DigiKey Part Number
8655MHRA0902KLF-ND
Manufacturer
Manufacturer Product Number
8655MHRA0902KLF
Description
BACKSHELL DSUB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MHRA0902KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
E
Features
Mating Screws M3
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655MHRA0902LFAmphenol CS (FCI)08655MHRA0902LF-ND$21.26710Parametric Equivalent
09670090336HARTING1309670090336-ND$76.95000Parametric Equivalent
09670090339HARTING809670090339-ND$126.45000Parametric Equivalent
165X02729XAmphenol CONEC0165X02729X-ND$60.63680Parametric Equivalent
1731110183Molex0WM25655-ND$56.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$37.30670$11,192.01