ACOV-SUB-09MB34 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 13
Unit Price: $76.95000
Datasheet

Parametric Equivalent


HARTING
In Stock: 8
Unit Price: $126.45000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $60.63680
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $56.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $40.59690
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $163.57830
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $37.30670
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $21.26710
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 39
Unit Price: $50.40000
Datasheet
9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-09MB34

DigiKey Part Number
AE11529-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-09MB34
Description
CONN BACKSHELL 9P 45DEG SHLD SLV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-09MB34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$53.29340$2,664.67
Manufacturers Standard Package