37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH3701LF

DigiKey Part Number
609-5734-ND
Manufacturer
Manufacturer Product Number
8655MH3701LF
Description
CONN BACKSHELL 37POS 180DEG SHLD
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH3701LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Obsolete
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (67)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655MH3701BLFAmphenol CS (FCI)122609-3132-ND$77.78000MFR Recommended
8655AMCT1A11K001LFAmphenol CS (FCI)0609-8655AMCT1A11K001LF-ND$88.62120Parametric Equivalent
8655AMCT1A11KLFAmphenol CS (FCI)269609-8655AMCT1A11KLF-ND$96.19000Parametric Equivalent
8655BMCT1A10KLFAmphenol CS (FCI)0609-8655BMCT1A10KLF-ND$79.48220Parametric Equivalent
8655DMCT1B13KLFAmphenol CS (FCI)0609-8655DMCT1B13KLF-ND$93.08380Parametric Equivalent
In-Stock: 1,366
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$148.56000$148.56
10$126.25800$1,262.58
40$114.48650$4,579.46
80$109.02425$8,721.94
120$106.84117$12,820.94
Manufacturers Standard Package