Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8655AMCT1A11K001LF | |
|---|---|
DigiKey Part Number | 609-8655AMCT1A11K001LF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AMCT1A11K001LF |
Description | DSUB METALHOOD BLACK 37-6560-011 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AMCT1A11K001LF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655AMCT1A11KLF | Amphenol CS (FCI) | 269 | 609-8655AMCT1A11KLF-ND | $96.19000 | Parametric Equivalent |
| 8655BMCT1A10KLF | Amphenol CS (FCI) | 0 | 609-8655BMCT1A10KLF-ND | $79.48220 | Parametric Equivalent |
| 8655DMCT1B13KLF | Amphenol CS (FCI) | 0 | 609-8655DMCT1B13KLF-ND | $93.08380 | Parametric Equivalent |
| 8655MH3701BKLF | Amphenol CS (FCI) | 344 | 609-6101-ND | $92.57000 | Parametric Equivalent |
| 8655MH3701BLF | Amphenol CS (FCI) | 122 | 609-3132-ND | $77.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $88.62120 | $4,431.06 |









