8638 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8638PSS1505LF

DigiKey Part Number
609-5822-ND
Manufacturer
Manufacturer Product Number
8638PSS1505LF
Description
CONN D-SUB SOCKET 14AWG SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 14 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
8638PSS1505LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
14 AWG
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.41000$34.41
10$29.23200$292.32
25$27.39920$684.98
50$26.09060$1,304.53
100$24.84420$2,484.42
250$23.72560$5,931.40