



863093C50MLF | |
---|---|
DigiKey Part Number | 863093C50MLF-ND |
Manufacturer | |
Manufacturer Product Number | 863093C50MLF |
Description | DSUB PLASTIC HOOD 93C 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 863093C50MLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Zip Tie | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.29000 | $42.29 |
10 | $35.96400 | $359.64 |
25 | $33.70440 | $842.61 |
50 | $32.09520 | $1,604.76 |
100 | $30.56300 | $3,056.30 |
250 | $28.64948 | $7,162.37 |
500 | $27.28268 | $13,641.34 |
1,000 | $25.98141 | $25,981.41 |
2,500 | $24.35662 | $60,891.55 |