50 Position Two Piece Backshell Connector Black 90° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863093C50ALF

DigiKey Part Number
609-1436-ND
Manufacturer
Manufacturer Product Number
863093C50ALF
Description
CONN BACKSHELL 50POS 90DEG BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 90° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
863093C50ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
90°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.15000$44.15
10$37.52300$375.23
25$35.16840$879.21
50$33.48940$1,674.47
100$31.89040$3,189.04
250$29.89372$7,473.43
500$28.46728$14,233.64
1,000$27.10957$27,109.57
2,500$25.41420$63,535.50
Manufacturers Standard Package