
86303064NLF | |
|---|---|
DigiKey Part Number | 609-6194-ND |
Manufacturer | |
Manufacturer Product Number | 86303064NLF |
Description | CONN PIN 14AWG SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solder Cup 14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86303064NLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 14 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.22000 | $40.22 |
| 10 | $34.16000 | $341.60 |
| 25 | $32.01720 | $800.43 |
| 50 | $30.48840 | $1,524.42 |
| 100 | $29.03120 | $2,903.12 |
| 250 | $27.21380 | $6,803.45 |
| 500 | $25.91548 | $12,957.74 |
| 1,000 | $24.67946 | $24,679.46 |
| 2,500 | $23.13588 | $57,839.70 |



















