
863008ATLF | |
---|---|
DigiKey Part Number | 863008ATLF-ND |
Manufacturer | |
Manufacturer Product Number | 863008ATLF |
Description | DSUB MALE SCREW LOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.067" (1.70mm) | |
Length - Below Head | 0.256" (6.50mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.66400 | $46.64 |
25 | $4.36840 | $109.21 |
50 | $4.15960 | $207.98 |
100 | $3.96100 | $396.10 |
250 | $3.71268 | $928.17 |
500 | $3.53516 | $1,767.58 |
1,000 | $3.36635 | $3,366.35 |
3,000 | $3.11525 | $9,345.75 |