861400402YO2319 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $36.16072
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $21.51000
Datasheet

Similar


WEC
In Stock: 1,204
Unit Price: $45.57000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,861
Unit Price: $18.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $20.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $26.44000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $27.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $29.31000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $35.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $39.08000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $28.62110
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,057
Unit Price: $12.56000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $16.91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $22.42000
Datasheet
861400xx2YO2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400402YO2319

DigiKey Part Number
861400402YO2319-ND
Manufacturer
Manufacturer Product Number
861400402YO2319
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.136" (3.46mm)
Overall Contact Length
0.469" (11.90mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes