



86093968114T55F1LF | |
---|---|
DigiKey Part Number | 609-5332-ND |
Manufacturer | |
Manufacturer Product Number | 86093968114T55F1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968114T55F1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $27.58100 | $275.81 |
25 | $25.84840 | $646.21 |
50 | $24.61160 | $1,230.58 |
224 | $22.14000 | $4,959.36 |
448 | $21.08339 | $9,445.36 |
672 | $20.48914 | $13,768.70 |
1,120 | $19.76431 | $22,136.03 |
2,688 | $18.58151 | $49,947.10 |