84578-102LF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 118
Unit Price: $306.01000
Datasheet
84578-102lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84578-102lf
Mezzselect Tool - Another Geek Moment

84578-102LF

DigiKey Part Number
609-1096-2-ND - Tape & Reel (TR)
609-1096-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
84578-102LF
Description
CONN ARRAY PLUG 300POS SMD GOLD
Customer Reference
Detailed Description
300 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
84578-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Connector Type
Array, Male Pins
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 11.5mm, 14mm
Height Above Board
0.368" (9.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$202.03053$30,304.58
Manufacturers Standard Package