


84578-102 | |
---|---|
DigiKey Part Number | 609-4797-2-ND - Tape & Reel (TR) 609-4797-1-ND - Cut Tape (CT) 609-4797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84578-102 |
Description | CONN ARRAY PLUG 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 84578-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Array, Male Pins | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 11.5mm, 14mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.67000 | $279.67 |
10 | $237.71700 | $2,377.17 |
25 | $222.83680 | $5,570.92 |
50 | $212.20500 | $10,610.25 |