Parametric Equivalent

84502-A01LF | |
|---|---|
DigiKey Part Number  | 84502-A01LF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 84502-A01LF  | 
Description  | CONN ARRAY RCPT 300POS SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 300 Position Connector Array, Female Sockets Surface Mount Gold  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Array, Female Sockets  | |
Number of Positions  | 300  | |
Pitch  | 0.050" (1.27mm)  | |
Number of Rows  | 10  | |
Mounting Type  | Surface Mount  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Mated Stacking Heights  | 5.5mm  | |
Height Above Board  | 0.191" (4.85mm)  | |
Base Product Number  | 






