Direct
Similar
Similar
Similar
Similar
61083-044109 | |
|---|---|
DigiKey Part Number  | 61083-044109-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 61083-044109  | 
Description  | CONN PLUG 40POS SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 61083-044109 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Connector Type  | Plug, Center Strip Contacts  | |
Number of Positions  | 40  | |
Pitch  | 0.031" (0.80mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 4.00µin (0.100µm)  | |
Mated Stacking Heights  | 8mm, 12mm, 16mm  | |
Height Above Board  | 0.303" (7.70mm)  | |
Base Product Number  | 















