76350-104-14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 500
Unit Price: $10.79164
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $25.92048
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $15.26224

Similar


Preci-Dip
In Stock: 0
Unit Price: $7.54536

Similar


Preci-Dip
In Stock: 0
Unit Price: $6.29200

Similar


Preci-Dip
In Stock: 0
Unit Price: $7.15611

Similar


Harwin Inc.
In Stock: 1,461
Unit Price: $4.43000
Datasheet

Similar


Samtec Inc.
In Stock: 555
Unit Price: $16.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.50000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.67000
Datasheet

Similar


Samtec Inc.
In Stock: 369
Unit Price: $8.46000
Datasheet
76350-x04-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76350-104-14

DigiKey Part Number
76350-104-14-ND
Manufacturer
Manufacturer Product Number
76350-104-14
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes