
75915-829HLF | |
|---|---|
DigiKey Part Number  | 75915-829HLF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 75915-829HLF  | 
Description  | CONN RCPT 29POS 0.1 GOLD PCB  | 
Customer Reference  | |
Detailed Description  | 29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 75915-829HLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 15.0µin (0.38µm)  | |
Insulation Color  | Gray  | |
Insulation Height  | 0.335" (8.51mm)  | |
Contact Length - Post  | 0.114" (2.90mm)  | |
Operating Temperature  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Applications  | Automotive, General Purpose, Industrial, Telecommunications  | |
Insulation Material  | Thermoplastic, Glass Filled  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | 78.7µin (2.00µm)  | |
Base Product Number  | 

