



7432E0225S01LF | |
|---|---|
DigiKey Part Number | 609-1410-ND |
Manufacturer | |
Manufacturer Product Number | 7432E0225S01LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7432E0225S01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.57000 | $43.57 |
| 10 | $37.02300 | $370.23 |
| 25 | $34.69960 | $867.49 |
| 50 | $33.04360 | $1,652.18 |
| 100 | $31.46570 | $3,146.57 |
| 360 | $28.74669 | $10,348.81 |
| 720 | $27.37528 | $19,710.20 |
| 1,080 | $26.60389 | $28,732.20 |
| 2,520 | $25.06181 | $63,155.76 |








