73396-401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.78679
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73396-401

DigiKey Part Number
73396-401-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73396-401
Description
CONN TERM FOIL STAR CRIMP TIN
Customer Reference
Detailed Description
Terminal Foil Connector Star Crimp Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Star Crimp
Foil Crimp Area
-
Length - Overall
-
Wire Gauge
-
Contact Finish
Tin-Lead
Contact Material
Phosphor Bronze
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes