
73396-401LF | |
|---|---|
DigiKey Part Number | 73396-401LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73396-401LF |
Description | CONN TERM FOIL STAR CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Foil Connector Star Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 73396-401LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Star Crimp | |
Foil Crimp Area | - | |
Length - Overall | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37,500 | $0.78579 | $29,467.12 |

