7332E0225S15LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7332E0225S15LF

DigiKey Part Number
609-7332E0225S15LF-ND
Manufacturer
Manufacturer Product Number
7332E0225S15LF
Description
CONN SMART CARD R/A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
7332E0225S15LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Smart Card
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Switch
Height Above Board
0.213" (5.40mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 228 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$31.04000$31.04
10$26.37400$263.74
25$24.71840$617.96
50$23.53600$1,176.80
100$22.41190$2,241.19
360$20.47503$7,371.01
720$19.49804$14,038.59
1,080$18.94863$20,464.52
2,520$17.85003$44,982.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

228In Stock
Ships from WEC