
C70210M0080152 | |
---|---|
DigiKey Part Number | C70210M0080152-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C70210M0080152 |
Description | CONN SMART CARD PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Panel Mount | |
Features | Assembly with Cable, Switch | |
Height Above Board | 0.665" (16.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $388.55000 | $388.55 |
10 | $330.26800 | $3,302.68 |
25 | $309.59880 | $7,739.97 |
50 | $294.83080 | $14,741.54 |
147 | $273.25313 | $40,168.21 |
294 | $263.62980 | $77,507.16 |