



73304-111LF | |
---|---|
DigiKey Part Number | 609-5818-2-ND - Tape & Reel (TR) 609-5818-1-ND - Cut Tape (CT) 609-5818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73304-111LF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73304-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Operating Temperature | -50°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $15.65800 | $156.58 |
25 | $14.67480 | $366.87 |
50 | $13.97180 | $698.59 |
100 | $13.30510 | $1,330.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
230 | $12.54500 | $2,885.35 |
460 | $11.94611 | $5,495.21 |
690 | $11.60916 | $8,010.32 |
1,150 | $11.19830 | $12,878.05 |
1,610 | $10.93573 | $17,606.53 |
2,300 | $10.66409 | $24,527.41 |
5,750 | $9.99714 | $57,483.56 |