
71600-220LF | |
|---|---|
DigiKey Part Number | 609-5960-ND |
Manufacturer | |
Manufacturer Product Number | 71600-220LF |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-220LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.34000 | $15.34 |
| 19 | $12.45263 | $236.60 |
| 38 | $11.85553 | $450.51 |
| 57 | $11.52211 | $656.76 |
| 114 | $10.97105 | $1,250.70 |
| 266 | $10.33398 | $2,748.84 |
| 513 | $9.86591 | $5,061.21 |
| 1,007 | $9.40739 | $9,473.24 |
| 2,508 | $8.82100 | $22,123.07 |






