
70203-111LF | |
---|---|
DigiKey Part Number | 70203-111LF-ND |
Manufacturer | |
Manufacturer Product Number | 70203-111LF |
Description | CONN SHROUD RACK & PANEL 24P NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Shroud for Male Pins Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 70203-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.46931 | $21,877.24 |