


69307-050LF | |
---|---|
DigiKey Part Number | 609-2775-ND |
Manufacturer | |
Manufacturer Product Number | 69307-050LF |
Description | CONN RCPT HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-050LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.86000 | $20.86 |
10 | $17.70300 | $177.03 |
25 | $16.58960 | $414.74 |
50 | $15.79800 | $789.90 |
100 | $15.04260 | $1,504.26 |
250 | $14.10060 | $3,525.15 |
500 | $13.42762 | $6,713.81 |
1,000 | $12.78674 | $12,786.74 |
2,500 | $11.98678 | $29,966.95 |