69254-003LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69254-003LF
69254-003LF
69254-003LF

69254-003LF

DigiKey Part Number
609-69254-003LF-ND
Manufacturer
Manufacturer Product Number
69254-003LF
Description
CONN MOD JACK 6P2C VERT UNSHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
69254-003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p2c (RJ11)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Guide, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$6.28000$6.28
10$5.31100$53.11
35$4.86000$170.10
70$4.62700$323.89
105$4.49648$472.13
280$4.19550$1,174.74
525$4.01320$2,106.93
1,015$3.83072$3,888.18
2,520$3.59262$9,053.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.