68653-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68653-105HLF

DigiKey Part Number
609-68653-105HLF-ND
Manufacturer
Manufacturer Product Number
68653-105HLF
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68653-105HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.540" (13.72mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.735" (18.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,077
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$9.20000$9.20
10$7.83300$78.33
100$6.65580$665.58
500$5.94082$2,970.41
1,000$5.65721$5,657.21
5,000$5.05008$25,250.40
10,000$4.80923$48,092.30
Manufacturers Standard Package