68000-124HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $19.09000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,033
Unit Price: $12.89000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $15.83000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $16.97000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $17.79000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $18.52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $21.70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $22.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $23.58000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $9.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $13.87000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $14.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $15.50000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $16.56000
Datasheet
68000-xxx Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68000-xxx Gold

68000-124HLF

DigiKey Part Number
68000-124HLF-ND
Manufacturer
Manufacturer Product Number
68000-124HLF
Description
CONN HEADER VERT 24POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-124HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,500$8.79312$13,189.68