
67954-002LF | |
|---|---|
DigiKey Part Number | 609-3606-ND |
Manufacturer | |
Manufacturer Product Number | 67954-002LF |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67954-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.24400 | $92.44 |
| 25 | $8.66120 | $216.53 |
| 50 | $8.24660 | $412.33 |
| 100 | $7.85260 | $785.26 |
| 250 | $7.35996 | $1,839.99 |
| 500 | $7.00848 | $3,504.24 |
| 1,000 | $6.67390 | $6,673.90 |
| 3,000 | $6.17628 | $18,528.84 |





















