Similar

67013-016LF | |
|---|---|
DigiKey Part Number  | 67013-016LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 67013-016LF  | 
Description  | CONN FFC/FPC RCPT HSG 16POS 2.54  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Housing FFC, FPC Housing for Female Contacts Connector 16Pos 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 67013-016LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Flat Flex Type  | FFC, FPC  | |
Connector Type  | Housing for Female Contacts  | |
Number of Positions  | 16  | |
Number of Rows  | 1  | |
Pitch  | 0.100" (2.54mm)  | |
FFC, FCB Thickness  | 0.31mm  | |
Locking Feature  | -  | |
Voltage Rating  | 500 V  | |
Housing Material  | Polybutylene Terephthalate (PBT), Glass Filled  | |
Features  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 3 A  | |
Housing Color  | -  | |
Note  | Contacts Not Included  | |
Wire Gauge  | -  | |
Insulation Diameter  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | $5.09118 | $3,054.71 | 








