
66900-250LF | |
|---|---|
DigiKey Part Number | 609-3653-ND |
Manufacturer | |
Manufacturer Product Number | 66900-250LF |
Description | CONN RCPT 50POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-250LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.34000 | $46.34 |
| 16 | $38.09500 | $609.52 |
| 32 | $36.27719 | $1,160.87 |
| 56 | $34.87179 | $1,952.82 |
| 104 | $33.38000 | $3,471.52 |
| 256 | $31.32480 | $8,019.15 |
| 504 | $29.86367 | $15,051.29 |
| 1,000 | $28.45530 | $28,455.30 |
| 2,504 | $26.67295 | $66,789.07 |










