
66245-220LF | |
---|---|
DigiKey Part Number | 66245-220LF-ND |
Manufacturer | |
Manufacturer Product Number | 66245-220LF |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |