



65846-011LF | |
|---|---|
DigiKey Part Number | 609-3535-ND |
Manufacturer | |
Manufacturer Product Number | 65846-011LF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $21.43500 | $214.35 |
| 25 | $20.09240 | $502.31 |
| 50 | $19.13180 | $956.59 |
| 100 | $18.21850 | $1,821.85 |
| 250 | $17.07712 | $4,269.28 |
| 500 | $16.26220 | $8,131.10 |
| 1,000 | $15.48622 | $15,486.22 |
| 2,500 | $14.51739 | $36,293.47 |























